SRS4010N035N25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRS4010N035N25

Digi-Key Part Number
2392-SRS4010N035N25-ND
Manufacturer
Manufacturer Product Number
SRS4010N035N25
Description
DC DC CONVERTER 1V 35W
Detailed Description
Isolated Module DC DC Converter 1 Output 1V 35A 36V - 75V Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tray
Product Status
Active
Type
Number of Outputs
1
Voltage - Input (Min)
36V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
Power (Watts)
35 W
Voltage - Isolation
2.25 kV
Applications
ITE (Commercial)
Features
Adjustable Output, Remote On/Off, Remote Sense
Operating Temperature
-40°C ~ 85°C
Efficiency
83.5%
Mounting Type
Chassis Mount
Package / Case
Sixteenth Brick
Size / Dimension
1.31" L x 0.91" W x 0.37" H (33.3mm x 23.1mm x 9.4mm)
Supplier Device Package
Sixteenth Brick
Control Features
Enable, Active Low
Approval Agency
cURus
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8504.40.6007
Additional Resources
AttributeDescription
Other Names2392-SRS4010N035N25
Standard Package2