
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tray | |
Product Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 8V | |
Voltage - Input (Max) | 16V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 60A | |
Power (Watts) | 300 W | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off, Remote Sense | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 95% | |
Mounting Type | Through Hole, Right Angle | |
Package / Case | 13-SIP Module | |
Size / Dimension | 2.00" L x 0.68" W x 0.44" H (50.8mm x 17.3mm x 11.1mm) | |
Supplier Device Package | - | |
Control Features | Enable, Active Low | |
Approval Agency | cURus | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | NCT1yyyy060yyy Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8504.40.6007 |
Qty | Unit Price | Ext Price |
---|---|---|
2 | $50.20000 | $100.40 |
Attribute | Description |
---|---|
Other Names | 2392-NCT1000N060H052 |
Standard Package | 2 |