ERS3120N010K25WE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERS3120N010K25WE

Digi-Key Part Number
2392-ERS3120N010K25WE-ND
Manufacturer
Manufacturer Product Number
ERS3120N010K25WE
Description
DC DC CONVERTER 12V 120W
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 10A 18V - 75V Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tray
Product Status
Active
Type
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
Power (Watts)
120 W
Voltage - Isolation
2.25 kV
Applications
ITE (Commercial)
Features
Remote On/Off, Remote Sense
Operating Temperature
-40°C ~ 85°C
Efficiency
91%
Mounting Type
Chassis Mount
Package / Case
Eighth Brick
Size / Dimension
2.30" L x 0.90" W x 0.41" H (58.4mm x 22.8mm x 10.5mm)
Supplier Device Package
Eighth Brick
Control Features
Enable, Active Low
Approval Agency
cURus
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8504.40.6007
All prices are in USD
Tray
QtyUnit PriceExt Price
2$58.50000$117.00
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.