
CR-PLA Matte Navy Blue | |
|---|---|
DigiKey Part Number | 4812-CR-PLAMatteNavyBlue-ND |
Manufacturer | |
Manufacturer Product Number | CR-PLA Matte Navy Blue |
Description | CREALITY 3D Printing Filament: M |
Customer Reference | |
Detailed Description | 3D Printing Filament Blue (Navy Blue) PLA (Polylactide) 0.070" (1.75mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Shenzhen Creality 3D Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Filament Material | PLA (Polylactide) | |
Color | Blue (Navy Blue) | |
Filament Diameter | 0.070" (1.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.30000 | $16.30 |

