PCT220/10HK

DigiKey Part Number
2388-PCT220/10HK-ND
Manufacturer
Nemco
Manufacturer Product Number
PCT220/10HK
Description
CAP TANT 220UF 10% 10V 2917
Customer Reference
Detailed Description
220 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 500mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
500mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.161" (4.10mm)
Lead Spacing
-
Manufacturer Size Code
H
Ratings
-
Features
General Purpose
Failure Rate
-
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$0.99000$0.99
500$0.96128$480.64
1,000$0.94205$942.05