STDMUA9-32.768K | |
---|---|
DigiKey Part Number | 644-STDMUA9-32.768KTR-ND - Tape & Reel (TR) 644-STDMUA9-32.768KCT-ND - Cut Tape (CT) 644-STDMUA9-32.768KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STDMUA9-32.768K |
Description | CRYSTAL 32.7680KHZ 9PF SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 9pF 70 kOhms 2-SMD, No Lead |
EDA/CAD Models | STDMUA9-32.768K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 9pF | |
ESR (Equivalent Series Resistance) | 70 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.059" W (3.20mm x 1.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.68000 | $0.68 |
10 | $0.58400 | $5.84 |
50 | $0.52640 | $26.32 |
100 | $0.50350 | $50.35 |
500 | $0.45418 | $227.09 |
1,000 | $0.43454 | $434.54 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.38751 | $1,162.53 |
6,000 | $0.37150 | $2,229.00 |
9,000 | $0.36245 | $3,262.05 |
15,000 | $0.35136 | $5,270.40 |
21,000 | $0.34424 | $7,229.04 |