STDCSU1-8M | |
---|---|
DigiKey Part Number | 644-STDCSU1-8MTR-ND - Tape & Reel (TR) 644-STDCSU1-8MCT-ND - Cut Tape (CT) 644-STDCSU1-8MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STDCSU1-8M |
Description | CRYSTAL 8.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8 MHz ±50ppm Crystal 8pF 300 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | STDCSU1-8M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 8 MHz | |
Frequency Stability | ±150ppm | |
Frequency Tolerance | ±50ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 300 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 150°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.059" (1.50mm) |
Packaging | Quantity | Unit Price | Ext Price |
---|---|---|---|
Cut Tape (CT) | 1 | $0.66000 | $0.66 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.66000 | $0.66 |
10 | $0.56500 | $5.65 |
50 | $0.50880 | $25.44 |
100 | $0.48670 | $48.67 |
500 | $0.43898 | $219.49 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.40039 | $400.39 |
2,000 | $0.38383 | $767.66 |
3,000 | $0.37447 | $1,123.41 |
5,000 | $0.36299 | $1,814.95 |
7,000 | $0.35564 | $2,489.48 |
10,000 | $0.34800 | $3,480.00 |
25,000 | $0.32914 | $8,228.50 |