STDCRG2-12M

DigiKey Part Number
644-STDCRG2-12MTR-ND - Tape & Reel (TR)
644-STDCRG2-12MCT-ND - Cut Tape (CT)
644-STDCRG2-12MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STDCRG2-12M
Description
CRYSTAL 12.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
12 MHz ±20ppm Crystal 8pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
12 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±20ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
100 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.035" (0.90mm)
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.70000$0.70
10$0.58300$5.83
50$0.52500$26.25
100$0.46660$46.66
500$0.44328$221.64
1,000$0.37330$373.30
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.34997$1,049.91
6,000$0.33830$2,029.80
15,000$0.32663$4,899.45
Manufacturers Standard Package