USD

NX3225GA
NX3225GA
NX3225GA Series Bottom
NX3225GA Series Top

NX3225GA-20.000M-STD-CRG-1

Digi-Key Part Number
644-1256-2-ND - Tape & Reel (TR)
644-1256-1-ND - Cut Tape (CT)
644-1256-6-ND - Digi-Reel®
Manufacturer
NDK America, Inc.
Manufacturer Product Number
NX3225GA-20.000M-STD-CRG-1
Supplier
Description
CRYSTAL 20.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
20 MHz ±20ppm Crystal 8pF 50 Ohms 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NDK America, Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency Stability
±30ppm
Frequency Tolerance
±20ppm
Load Capacitance
8pF
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.035" (0.90mm)
Frequency
20 MHz
ESR (Equivalent Series Resistance)
50 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.60.0050
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.58000$0.58
10$0.48500$4.85
50$0.43640$21.82
100$0.38800$38.80
500$0.36860$184.30
1,000$0.31040$310.40
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.29100$873.00
Additional Resources
AttributeDescription
Other Names644-1256-2
Standard Package3,000