NX2520SA Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NX2520SA Series
NX2520SA Series Top
NX2520SA Series Side

NX2520SA-44.000000MHZ

Digi-Key Part Number
644-1067-2-ND - Tape & Reel (TR)
644-1067-1-ND - Cut Tape (CT)
644-1067-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NX2520SA-44.000000MHZ
Description
CRYSTAL 44.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
40 Weeks
Detailed Description
44 MHz ±10ppm Crystal 10pF 40 Ohms 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Type
Frequency
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
40 Ohms
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 60°C
Ratings
-
Mounting Type
Package / Case
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.026" (0.65mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.60.0060
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$1.29000$1.29
10$1.23100$12.31
50$1.20260$60.13
100$1.03080$103.08
500$1.00218$501.09
1,000$0.84469$844.69
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.80174$2,405.22
6,000$0.77311$4,638.66
Additional Resources
AttributeDescription
Other Names
NX2520SA-44.000000MHZ-STD-CSW-2
NX2520SA44000000MHZ
644-1067-6
NX2520SA-44.000M-STD-CSW-2
644-1067-2
644-1067-1
Standard Package3,000