NSC5083D-22.5792M

DigiKey Part Number
644-NSC5083D-22.5792MTR-ND - Tape & Reel (TR)
644-NSC5083D-22.5792MCT-ND - Cut Tape (CT)
644-NSC5083D-22.5792MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NSC5083D-22.5792M
Description
XTAL OSC XO 22.5792MHZ CMOS SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
22.5792 MHz XO (Standard) CMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
22.5792 MHz
Function
Standby (Power Down)
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
-
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
5mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.035" (0.90mm)
Current - Supply (Disable) (Max)
10µA
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.35000$2.35
10$2.02900$20.29
50$1.83020$91.51
100$1.75100$175.10
500$1.58098$790.49
1,000$1.51320$1,513.20
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.41202$4,236.06
6,000$1.35189$8,111.34
Manufacturers Standard Package