MU01612-32.768K

DigiKey Part Number
644-MU01612-32.768KTR-ND - Tape & Reel (TR)
644-MU01612-32.768KCT-ND - Cut Tape (CT)
644-MU01612-32.768KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MU01612-32.768K
Description
CRYSTAL 32.768KHZ 12.5PF SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 12.5pF 60 kOhms 2-SMD, No Lead
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±20ppm
Load Capacitance
12.5pF
ESR (Equivalent Series Resistance)
60 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 125°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.081" L x 0.047" W (2.05mm x 1.20mm)
Height - Seated (Max)
0.024" (0.60mm)
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.84000$0.84
10$0.73900$7.39
50$0.69060$34.53
100$0.61020$61.02
500$0.57812$289.06
1,000$0.48177$481.77
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.46571$1,397.13
6,000$0.44965$2,697.90
15,000$0.43359$6,503.85
Manufacturers Standard Package