MU00626-32.768K

DigiKey Part Number
644-MU00626-32.768KTR-ND - Tape & Reel (TR)
644-MU00626-32.768KCT-ND - Cut Tape (CT)
644-MU00626-32.768KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MU00626-32.768K
Description
CRYSTAL 32.7680KHZ 6PF SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
32.768 kHz Crystal 6pF 80 kOhms 2-SMD, No Lead
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
-
Load Capacitance
6pF
ESR (Equivalent Series Resistance)
80 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.081" L x 0.047" W (2.05mm x 1.20mm)
Height - Seated (Max)
0.022" (0.55mm)
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.58000$0.58
10$0.48700$4.87
50$0.43860$21.93
100$0.38990$38.99
500$0.37036$185.18
1,000$0.31189$311.89
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.29239$877.17
6,000$0.28265$1,695.90
15,000$0.27290$4,093.50
Manufacturers Standard Package