CS11336-32M

DigiKey Part Number
644-CS11336-32MTR-ND - Tape & Reel (TR)
644-CS11336-32MCT-ND - Cut Tape (CT)
644-CS11336-32MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CS11336-32M
Description
CRYSTAL 32.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
32 MHz ±10ppm Crystal 8pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
CS11336-32M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
32 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.020" (0.50mm)
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.58000$0.58
10$0.48700$4.87
50$0.43860$21.93
100$0.38990$38.99
500$0.37036$185.18
1,000$0.31189$311.89
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.29239$877.17
6,000$0.28265$1,695.90
15,000$0.27290$4,093.50
Manufacturers Standard Package