CG01972-26M

DigiKey Part Number
644-CG01972-26MTR-ND - Tape & Reel (TR)
644-CG01972-26MCT-ND - Cut Tape (CT)
644-CG01972-26MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CG01972-26M
Description
CRYSTAL 26.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
26 MHz ±20ppm Crystal 10pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
26 MHz
Frequency Stability
±40ppm
Frequency Tolerance
±20ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.035" (0.90mm)
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.70000$0.70
10$0.58300$5.83
50$0.52500$26.25
100$0.46660$46.66
500$0.44328$221.64
1,000$0.37330$373.30
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.34997$1,049.91
6,000$0.33830$2,029.80
15,000$0.32663$4,899.45
Manufacturers Standard Package