
NV6522-RA | |
---|---|
DigiKey Part Number | 1913-NV6522-RATR-ND - Tape & Reel (TR) 1913-NV6522-RACT-ND - Cut Tape (CT) 1913-NV6522-RADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NV6522-RA |
Description | 650V 55MO GAN POWER IC TOLT-16L |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 41A TOLT-16L |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | N-Channel | |
Interface | - | |
Voltage - Load | 650V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 41A | |
Rds On (Typ) | 40mOhm | |
Input Type | Non-Inverting | |
Features | Slew Rate Controlled | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TOLT-16L | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $23.02000 | $23.02 |
10 | $18.45800 | $184.58 |
25 | $17.31680 | $432.92 |
100 | $16.06330 | $1,606.33 |
250 | $15.46576 | $3,866.44 |
Quantity | Unit Price | Ext Price |
---|---|---|
450 | $15.15593 | $6,820.17 |