cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NV6146CQ01

DigiKey Part Number
1913-NV6146CQ01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NV6146CQ01
Description
GANSLIM SINGLE 700V 170MOHM DPAK
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 12.6A DPAK-4L
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
Low Side
Output Type
N-Channel
Interface
PWM
Voltage - Load
700V
Voltage - Supply (Vcc/Vdd)
10V ~ 24V
Current - Output (Max)
12.6A
Rds On (Typ)
170mOhm
Input Type
Non-Inverting
Features
-
Fault Protection
Over Temperature
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
DPAK-4L
Package / Case
Available To Order
Check Lead Time
New Product New Product
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$5.65657$14,141.43
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.