00406642

DigiKey Part Number
5517-00406642-ND
Manufacturer
Manufacturer Product Number
00406642
Description
NavePoint Ethernet Patch Cable C
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Shielded
Product Attributes
Type
Description
Select All
Category
Manufacturer
NavePoint
Series
-
Packaging
Retail Package
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
5.00' (1.52m)
Shielding
Shielded
Color
Black
Features
Molded Plugs
Style
Cat6
All prices are in USD
Retail Package
QuantityUnit PriceExt Price
1$22.19000$22.19