Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NavePoint | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Patch Panel, Cat6 | |
Connector Type | Punchdown Terminals | |
Number of Positions | 24 | |
Number of Rows | 1 | |
Termination Style | Punch Down |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $47.59000 | $47.59 |