USD

cms-photo-not-available

LP38501TS-ADJEV

Digi-Key Part Number
2156-LP38501TS-ADJEV-ND
Manufacturer
National Semiconductor
Manufacturer Product Number
LP38501TS-ADJEV
Supplier
Description
EVAL BOARD FOR LP38501
Manufacturer Standard Lead Time
1 Weeks
Detailed Description
LP38501 1 - Single Channels per IC Positive Adjustable Linear Voltage Regulator Evaluation Board
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
National Semiconductor
Series
Package
Bulk
Part Status
Active
Channels per IC
1 - Single
Voltage - Output
2.5V
Current - Output
3A
Voltage - Input
2.7V ~ 5.5V
Regulator Type
Positive Adjustable
Board Type
Fully Populated
Supplied Contents
Board(s)
Utilized IC / Part
LP38501
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusVendor Undefined
Out of Stock

MARKETPLACE PRODUCT
No lead time information available
A separate shipping fee may apply.
Additional Resources
AttributeDescription
Other Names2156-LP38501TS-ADJEV
Standard Package1