LP2981IM5-2.5/NOPB

DigiKey Part Number
2156-LP2981IM5-2.5/NOPB-ND
Manufacturer
National Semiconductor
Manufacturer Product Number
LP2981IM5-2.5/NOPB
Description
LP2981-N MICROPOWER 100 MA ULTRA
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
16V
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.37V @ 100mA
Current - Output
Current - Quiescent (Iq)
95 µA
Current - Supply (Max)
1.7 mA
PSRR
63dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
All prices are in USD
Bulk
QuantityUnit PriceExt Price
508$0.59000$299.72