LF298MX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2907M

Digi-Key Part Number
2156-LM2907M-ND
Manufacturer
National Semiconductor
Manufacturer Product Number
LM2907M
Description
LM2907-N FREQUENCY TO VOLTAGE CO
Detailed Description
Frequency to Voltage Converter IC 10 kHz ±0.3% 14-SOIC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
National Semiconductor
Series
-
Package
Bulk
Product Status
Active
Type
Frequency to Voltage
Frequency - Max
10 kHz
Full Scale
-
Linearity
±0.3%
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Environmental & Export Classifications
AttributeDescription
ECCNEAR99
HTSUS8542.39.0001