
LM1085IS-3.3/NOPB | ||
---|---|---|
Digi-Key Part Number | 2156-LM1085IS-3.3/NOPB-ND | |
Manufacturer | National Semiconductor | |
Manufacturer Product Number | LM1085IS-3.3/NOPB | |
Description | LM1085 3A FIXED / ADJUSTABLE OUT | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 3A DDPAK/TO-263-3 | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Package | Bulk | |
Product Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 27V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.5V @ 3A | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
PSRR | 72dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-4, D²Pak (3 Leads + Tab), TO-263AA | |
Supplier Device Package | DDPAK/TO-263-3 |
Resource Type | Link |
---|---|
Datasheets | LM1085 Datasheet |
Attribute | Description |
---|---|
HTSUS | 0000.00.0000 |
Attribute | Description |
---|---|
Other Names | 2156-LM1085IS-3.3/NOPB TEXTISLM1085IS-3.3/NOPB |
Standard Package | 1 |