
HL29726 | ||
---|---|---|
Digi-Key Part Number | 2156-HL29726-ND | |
Manufacturer | National Semiconductor | |
Manufacturer Product Number | HL29726 | |
Description | HL29726 | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | National Semiconductor | |
Series | * | |
Package | Bulk | |
Product Status | Active | |
Digi-Key Programmable | Not Verified |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | Vendor Undefined |
Attribute | Description |
---|---|
Other Names | 2156-HL29726 NATNSCHL29726 |
Standard Package | 1 |