USD

TLE63893GV50XUMA1

74F280SC

Digi-Key Part Number
2156-74F280SC-ND
Manufacturer
National Semiconductor
Manufacturer Product Number
74F280SC
Supplier
Description
PARITY GENERATOR/CHECKER, F/FAST
Manufacturer Standard Lead Time
1 Weeks
Detailed Description
Parity Generator 9 14-SOIC
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
National Semiconductor
Series
Package
Bulk
Part Status
Active
Logic Type
Parity Generator/Checker
Number of Circuits
9
Current - Output High, Low
1mA, 20mA
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154"", 3.90mm Width)
Supplier Device Package
14-SOIC
Voltage - Supply
4.5V ~ 5.5V
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
HTSUS8542.39.0001
Price and Procurement

11,283 In Stock
MARKETPLACE PRODUCT
Will ship in approximately 5 days by Rochester Electronics LLC
A separate shipping fee may apply.
Additional Resources
AttributeDescription
Other Names2156-74F280SC
Standard Package1