
AGC-7-300/400AC | ||
---|---|---|
Digi-Key Part Number | 1949-AGC-7-300/400AC-ND | |
Manufacturer | ||
Manufacturer Product Number | AGC-7-300/400AC | |
Description | IC RF AMP 300MHZ | |
Detailed Description | RF Amplifier IC 300MHz | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | L3 Narda-MITEQ | |
Series | ||
Package | Box | |
Product Status | Active | |
Frequency | 300MHz | |
P1dB | - | |
Gain | - | |
Noise Figure | 6dB | |
RF Type | - | |
Voltage - Supply | ±15V | |
Current - Supply | 350mA | |
Test Frequency | 300MHz | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | IF Signal Components,Subsystems |
Attribute | Description |
---|---|
REACH Status | REACH Unaffected |
Attribute | Description |
---|---|
Other Names | 1949-AGC-7-300/400AC |
Standard Package | 1 |