USD

NANO3DPRINT-A2200

NANO3DPRINT A2200

Digi-Key Part Number
2520-NANO3DPRINTA2200-ND
Manufacturer
nano3Dprint
Manufacturer Product Number
NANO3DPRINT A2200
Supplier
Description
MULTIMATERIALS 3D PRINTER
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
nano3Dprint
Series
-
Package
Box
Part Status
Active
Working Dimensions
8.400" x 7.300" x 6.300" (214.00mm x 186.00mm x 160.00mm)
Interface
SD, USB
Voltage - Supply
100 ~ 240VAC
Contents
3D Printer, Accessories, Cable(s), Power Supply, PLA Filament, User Manual
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8477.59.1000
Box
QtyUnit PriceExt Price
1$4,950.00000$4,950.00