
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nanmac | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Element Type | T - Type | |
Temperature Range | -70°C ~ 480°C | |
Length - Lead Wire | 36.000" (914.40mm) | |
Terminal Type | Exposed Lead Wires | |
Length - Protective Tube | - | |
Diameter - Protective Tube | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $31.93000 | $31.93 |
10 | $30.33400 | $303.34 |
20 | $28.81700 | $576.34 |
50 | $27.37620 | $1,368.81 |
100 | $26.00750 | $2,600.75 |