


GC-9F9M-10 | |
---|---|
DigiKey Part Number | 5600-GC-9F9M-10-ND |
Manufacturer | |
Manufacturer Product Number | GC-9F9M-10 |
Description | 10ft Serial RS232 DB9/DB9 M/F |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Black 10.00' (3.05m) Receptacle, Female Sockets to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | My Cable Mart | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Plug, Male Pins | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 10.00' (3.05m) | |
Shielding | Shielded | |
Color | Black | |
Usage | RS-232 Connection Cable | |
Contact Finish | Gold | |
Contact Finish Thickness | - |

Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.91000 | $4.91 |
10 | $4.12000 | $41.20 |
25 | $3.98000 | $99.50 |
50 | $3.84000 | $192.00 |
100 | $3.72000 | $372.00 |
250 | $3.62000 | $905.00 |
500 | $3.52000 | $1,760.00 |
1,000 | $3.43000 | $3,430.00 |
2,000 | $3.36000 | $6,720.00 |