
FE-USBM-C27A-01 | |
---|---|
DigiKey Part Number | 5600-FE-USBM-C27A-01-ND |
Manufacturer | |
Manufacturer Product Number | FE-USBM-C27A-01 |
Description | 1.5ft USB-C to A Metallic Blue |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to C Male, Right Angle 1.50' (457.2mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 1.50' (457.2mm) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Unshielded | |
Color | Blue | |
Features | Data Transfer and Charge, Reversible |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.45000 | $3.45 |
10 | $2.90000 | $29.00 |
25 | $2.79000 | $69.75 |
50 | $2.70000 | $135.00 |
100 | $2.61000 | $261.00 |
250 | $2.54000 | $635.00 |
500 | $2.47000 | $1,235.00 |
1,000 | $2.41000 | $2,410.00 |
2,000 | $2.36000 | $4,720.00 |