FE-USB-PM-6IN | |
---|---|
DigiKey Part Number | 5600-FE-USB-PM-6IN-ND |
Manufacturer | |
Manufacturer Product Number | FE-USB-PM-6IN |
Description | 6" USB-A M/F Panel Mount Cable |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Female to A Male 0.50' (152.4mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 0.50' (152.4mm) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer, Extension Cable |

Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.35000 | $3.35 |
10 | $2.81000 | $28.10 |
25 | $2.71000 | $67.75 |
50 | $2.62000 | $131.00 |
100 | $2.53000 | $253.00 |
250 | $2.47000 | $617.50 |
500 | $2.40000 | $1,200.00 |
1,000 | $2.34000 | $2,340.00 |
2,000 | $2.29000 | $4,580.00 |