


BE-180225 | |
---|---|
DigiKey Part Number | 5600-BE-180225-ND |
Manufacturer | |
Manufacturer Product Number | BE-180225 |
Description | 3ft Serial RS232 DB9/DB9 F/F |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 3.00' (914.40mm) Receptacle, Female Sockets to Receptacle, Female Sockets Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | My Cable Mart | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Receptacle, Female Sockets | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 3.00' (914.40mm) | |
Shielding | Shielded | |
Usage | RS-232 Connection Cable | |
Contact Finish | Gold |

Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.82000 | $3.82 |
10 | $3.21000 | $32.10 |
25 | $3.09000 | $77.25 |
50 | $2.99000 | $149.50 |
100 | $2.89000 | $289.00 |
250 | $2.81000 | $702.50 |
500 | $2.74000 | $1,370.00 |
1,000 | $2.67000 | $2,670.00 |
2,000 | $2.61000 | $5,220.00 |