83201416 | |
---|---|
DigiKey Part Number | 2160-83201416-ND |
Manufacturer | |
Manufacturer Product Number | 83201416 |
Description | CORRUGATED CONDUIT, SLIT, ID: 15 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Black Polypropylene (PP), Halogen Free Convoluted, Corrugated Wire Loom, Protective Hose 0.614" (15.60mm) 328' (100.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murrplastik Systems, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Wire Loom, Protective Hose | |
Type Attributes | Convoluted, Corrugated | |
Diameter - Inside | 0.614" (15.60mm) | |
Diameter - Outside | 0.827" (21.00mm) | |
Material | Polypropylene (PP), Halogen Free | |
Color | Black | |
Length | 328' (100.00m) | |
Wall Thickness | - | |
Operating Temperature | -40°C ~ 130°C | |
Heat Protection | - | |
Abrasion Protection | - | |
Liquid Protection | - | |
Environment Protection | UV Resistant | |
Features | - | |
Material Flammability Rating | UL94 HB | |
Shelf Life | - | |
Shelf Life Start | - |

Quantity | Unit Price | Ext Price |
---|---|---|
1 | $189.16000 | $189.16 |