83201216

DigiKey Part Number
2160-83201216-ND
Manufacturer
Manufacturer Product Number
83201216
Description
CORRUGATED CONDUIT, FLEXIBLE, ID
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Black Polypropylene (PP), Halogen Free Convoluted, Corrugated Wire Loom, Protective Hose 0.614" (15.60mm) 328' (100.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murrplastik Systems, Inc.
Series
-
Packaging
Box
Part Status
Active
Type
Wire Loom, Protective Hose
Type Attributes
Convoluted, Corrugated
Diameter - Inside
0.614" (15.60mm)
Diameter - Outside
0.827" (21.00mm)
Material
Polypropylene (PP), Halogen Free
Color
Black
Length
328' (100.00m)
Wall Thickness
-
Operating Temperature
-40°C ~ 130°C
Heat Protection
-
Abrasion Protection
-
Liquid Protection
-
Environment Protection
UV Resistant
Features
-
Material Flammability Rating
UL94 HB
Shelf Life
-
Shelf Life Start
-
In-Stock: 1
Can ship immediately
New Product New Product
All prices are in USD
Box
QuantityUnit PriceExt Price
1$138.46000$138.46
Manufacturers Standard Package