NTA0315MC is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Murata Power Solutions Inc.
In Stock: 25
Unit Price: $7.61000
Datasheet

NTA0315MC

DigiKey Part Number
811-1663-5-ND
Manufacturer
Manufacturer Product Number
NTA0315MC
Description
DC DC CONVERTER +/-15V 1W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 15V -15V 33mA, 33mA 2.97V - 3.63V Input
Datasheet
 Datasheet
EDA/CAD Models
NTA0315MC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Package
Tube
Product Status
Obsolete
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
2.97V
Voltage - Input (Max)
3.63V
Voltage - Output 1
Voltage - Output 2
-15V
Voltage - Output 3
-
Current - Output (Max)
33mA, 33mA
Power (Watts)
1 W
Voltage - Isolation
1 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C
Efficiency
77%
Mounting Type
Surface Mount
Package / Case
18-SMD Module, 10 Leads
Size / Dimension
0.60" L x 0.30" W x 0.26" H (15.2mm x 7.6mm x 6.6mm)
Control Features
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.40.9580
Alternate Packaging
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NKA0315SCMurata Power Solutions Inc.25811-3129-5-ND$7.61000Similar
Additional Resources
AttributeDescription
Other Names811-1663-5
Standard Package25