
MHR0317SA506F70 | |
|---|---|
DigiKey Part Number | 490-18220-ND |
Manufacturer | |
Manufacturer Product Number | MHR0317SA506F70 |
Description | RES 50M OHM 1% 0.8W RADIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 50 MOhms ±1% 0.8W Through Hole Resistor Radial High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MHR0317SA506F70 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage | |
Temperature Coefficient | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | ||
Size / Dimension | 0.693" L x 0.098" W (17.60mm x 2.50mm) | |
Height - Seated (Max) | 0.197" (5.00mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.98000 | $0.98 |
| 10 | $0.61600 | $6.16 |
| 25 | $0.53360 | $13.34 |
| 50 | $0.49800 | $24.90 |
| 100 | $0.44900 | $44.90 |
| 250 | $0.39636 | $99.09 |
| 500 | $0.37086 | $185.43 |
| 1,000 | $0.34266 | $342.66 |

