USD

DMS-20PC-RED SERIES
DMS-20PC-0-RS-H-C
Digi-Key Part Number
811-3313-ND
Manufacturer
Murata Power Solutions Inc.
Manufacturer Product Number
DMS-20PC-0-RS-H-C
Supplier
Description
VOLTMETER 200MVDC LED PANEL MT
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
Voltage (Voltmeter) LED - Red Characters Display Panel Mount
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Murata Power Solutions Inc.
Series
Part Status
Active
Type
Voltage (Voltmeter)
Measuring Range
±200mVDC
Display Type
LED - Red Characters
Number of Characters Per Row
3.5
Display Characters - Height
0.370" (9.40mm)
Output Type
Reference
Voltage - Supply
5VDC
Panel Cutout Dimensions
Rectangular - 33.93mm x 21.29mm
Mounting Type
Panel Mount
Termination Style
PC Pin
Ingress Protection
-
Features
-
Operating Temperature
0°C ~ 60°C
Weight
0.024 lb (10.89 g)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

230 In Stock
Can ship immediately
Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Other Names
811-3313
DMS-20PC-0-RS-H-C-ND
Standard Package12