BWR-5/700-D5A-C | |
---|---|
DigiKey Part Number | 811-1716-5-ND |
Manufacturer | |
Manufacturer Product Number | BWR-5/700-D5A-C |
Description | DC DC CONVERTER +/-5V 7W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 700mA, 700mA 4.7V - 7.25V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.7V | |
Voltage - Input (Max) | 7.25V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -5V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 700mA, 700mA | |
Power (Watts) | 7 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 100°C | |
Efficiency | 79% | |
Mounting Type | Through Hole | |
Package / Case | 5-DIP Module | |
Size / Dimension | 2.00" L x 1.00" W x 0.38" H (50.8mm x 25.4mm x 9.7mm) | |
Base Product Number |