cms-photo-not-available

76616/3C

Digi-Key Part Number
811-3695-ND
Manufacturer
Murata Power Solutions Inc.
Manufacturer Product Number
76616/3C
Supplier
Description
PULSE XFMR 2CT:1CT 4.35MH
Detailed Description
4.35mH General Purpose Pulse Transformer 2CT:1CT Through Hole
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Murata Power Solutions Inc.
Series
Package
Tube
Part Status
Obsolete
Transformer Type
General Purpose
Inductance
4.35mH
ET (Volt-Time)
23VµS
Turns Ratio - Primary:Secondary
2CT:1CT
Mounting Type
Through Hole
Size / Dimension
0.500" L x 0.350" W (12.70mm x 8.89mm)
Height - Seated (Max)
0.250" (6.35mm)
Operating Temperature
0°C ~ 70°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.31.2000
Additional Resources
AttributeDescription
Other Names
76616/3C-ND
811-3695
Standard Package50