7660x/xx

76600/2C

Digi-Key Part Number
76600/2C-ND
Manufacturer
Murata Power Solutions Inc.
Manufacturer Product Number
76600/2C
Supplier
Description
PULSE XFMR 1:1 492UH
Detailed Description
492µH General Purpose Pulse Transformer 1:1 Through Hole
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Murata Power Solutions Inc.
Series
Package
Tube
Part Status
Obsolete
Transformer Type
General Purpose
Inductance
492µH
ET (Volt-Time)
8.5VµS
Turns Ratio - Primary:Secondary
1:1
Mounting Type
Through Hole
Size / Dimension
0.500" L x 0.350" W (12.70mm x 8.89mm)
Height - Seated (Max)
0.250" (6.35mm)
Operating Temperature
0°C ~ 70°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.31.2000
Additional Resources
AttributeDescription
Standard Package50