
474R7C | ||
---|---|---|
Digi-Key Part Number | 811-3593-2-ND - Tape & Reel (TR) 811-3593-1-ND - Cut Tape (CT) 811-3593-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 474R7C | |
Description | FIXED IND 4.7UH 4.6A 32.4MOHM SM | |
Manufacturer Standard Lead Time | 12 Weeks | |
Detailed Description | 4.7 µH Shielded Wirewound Inductor 4.6 A 32.4mOhm Max Nonstandard, 4 Lead | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Type | ||
Material - Core | - | |
Inductance | ||
Tolerance | - | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 32.4mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 10 kHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.480" L x 0.480" W (12.20mm x 12.20mm) | |
Height - Seated (Max) | 0.197" (5.00mm) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
CAD Models | |
3D Drawings | 4700.pdf |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8504.50.4000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $1.41000 | $1.41 |
10 | $1.31300 | $13.13 |
25 | $1.21200 | $30.30 |
50 | $1.01000 | $50.50 |
100 | $0.94940 | $94.94 |
250 | $0.84840 | $212.10 |
Qty | Unit Price | Ext Price |
---|---|---|
750 | $0.53000 | $397.50 |
1,500 | $0.50000 | $750.00 |
Attribute | Description |
---|---|
Other Names | 811-3593-6 474R7C-ND 811-3593-1 811-3593-2 |
Standard Package | 750 |