46102C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
46102C
4(5,6)00 Series Bottom
4600 Series Side

46223C

Digi-Key Part Number
811-1173-2-ND - Tape & Reel (TR)
811-1173-1-ND - Cut Tape (CT)
811-1173-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
46223C
Description
FIXED IND 22UH 1.8A 120 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
22 µH Shielded Wirewound Inductor 1.8 A 120mOhm Max Nonstandard
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Type
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
120mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
10 kHz
Mounting Type
Package / Case
Supplier Device Package
-
Size / Dimension
0.287" L x 0.287" W (7.30mm x 7.30mm)
Height - Seated (Max)
0.179" (4.55mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.8000
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$1.24000$1.24
10$1.14900$11.49
25$1.06040$26.51
50$0.88380$44.19
100$0.83070$83.07
250$0.74236$185.59
500$0.63630$318.15
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$0.50000$500.00
Additional Resources
AttributeDescription
Other Names
811-1173-1
TUC46223C
811-1173-2
811-1173-6
Standard Package1,000