
22R106MC | ||
---|---|---|
Digi-Key Part Number | 811-2442-2-ND - Tape & Reel (TR) 811-2442-1-ND - Cut Tape (CT) 811-2442-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 22R106MC | |
Description | FIXED IND 10MH 68MA 37.4 OHM SMD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Detailed Description | 10 mH Unshielded Wirewound Inductor 68 mA 37.4Ohm Max Nonstandard | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Type | ||
Material - Core | - | |
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 37.4Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.307" L x 0.276" W (7.80mm x 7.00mm) | |
Height - Seated (Max) | 0.311" (7.90mm) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 2200RM Series |
Product Training Modules | Magnetics Products Offering |
CAD Models | |
3D Drawings | 2200R.pdf |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8504.50.4000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $1.64000 | $1.64 |
10 | $1.51500 | $15.15 |
25 | $1.38880 | $34.72 |
50 | $1.18680 | $59.34 |
100 | $1.06050 | $106.05 |
250 | $0.90900 | $227.25 |
Qty | Unit Price | Ext Price |
---|---|---|
500 | $0.67000 | $335.00 |
1,000 | $0.63000 | $630.00 |
Attribute | Description |
---|---|
Other Names | 811-2442-2 811-2442-1 811-2442-6 |
Standard Package | 500 |