USD

Obsolete item.
TRC104
TRC104
Digi-Key Part Number
583-1136-2-ND - Tape & Reel (TR)
583-1136-1-ND - Cut Tape (CT)
583-1136-6-ND - Digi-Reel®
Manufacturer
Murata Electronics
Manufacturer Product Number
TRC104
Supplier
Description
IC RF TXRX ISM>1GHZ 24VFQFN
Detailed Description
IC RF
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Murata Electronics
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
TxRx Only
RF Family/Standard
General ISM > 1GHZ
Protocol
-
Modulation
GFSK
Frequency
2.4GHz
Data Rate (Max)
1Mbps
Power - Output
0dBm
Sensitivity
-95dBm
Memory Size
-
Serial Interfaces
SPI
Voltage - Supply
1.9V ~ 3.6V
Current - Receiving
18mA ~ 19mA
Current - Transmitting
9mA ~ 13mA
Operating Temperature
-40°C ~ 85°C
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-QFN (4x4)
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)

Additional Resources
AttributeDescription
Other Names583-1136-2
Standard Package3,000