USD

SR626/8MR1WW

SR626

Digi-Key Part Number
490-18186-ND
Manufacturer
Murata Electronics
Manufacturer Product Number
SR626
Supplier
Description
BATTERY SLVR OX 1.55V COIN 6.8MM
Manufacturer Standard Lead Time
25 Weeks
Detailed Description
Coin, 6.8mm Silver Oxide Battery Non-Rechargeable (Primary)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Murata Electronics
Series
-
Package
Bulk
Part Status
Active
Battery Chemistry
Silver Oxide
Battery Cell Size
Coin, 6.8mm
Capacity
28mAh
Size / Dimension
0.27" Dia x 0.10" H (6.8mm x 2.6mm)
Termination Style
Requires Holder
Discharge Rate
-
Shipping Info
-
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
50°F ~ 77°F (10°C ~ 25°C)
Voltage - Rated
1.55 V
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8506.80.0000
Price and Procurement