USD

SCR1100-D0x(x)
SCR1100-D04-05
Digi-Key Part Number
551-1077-2-ND - Tape & Reel (TR)
551-1077-1-ND - Cut Tape (CT)
551-1077-6-ND - Digi-Reel®
Manufacturer
Murata Electronics
Manufacturer Product Number
SCR1100-D04-05
Supplier
Description
SENSOR GYRO 300DEG SNGL AXIS SPI
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
Gyroscope
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Murata Electronics
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Digital
Axis
X (Pitch)
Range °/s
±300
Sensitivity (LSB/(°/s))
18
Sensitivity (mV/°/s)
-
Bandwidth
50Hz
Output Type
SPI
Voltage - Supply
3V ~ 3.6V, 4.75V ~ 5.25V
Features
Temperature Sensor
Operating Temperature
-40°C ~ 125°C (TA)
Package / Case
32-BSOP (0.335", 8.50mm Width)
Current - Supply
46 mA
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
Available To Order

* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names
551-1077-2
SCR1100-D04
SCR1100D0405
Standard Package50