USD

SCR1100-D0x(x)
SCR1100-D02-6
Digi-Key Part Number
SCR1100-D02-6-ND - Tape & Reel (TR)
Manufacturer
Murata Electronics
Manufacturer Product Number
SCR1100-D02-6
Supplier
Description
GYROSCOPES
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
Gyroscope
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Murata Electronics
Series
-
Package
Tape & Reel (TR)
Part Status
Active
Type
Digital
Axis
X (Pitch)
Range °/s
±100
Sensitivity (LSB/(°/s))
50
Sensitivity (mV/°/s)
-
Bandwidth
50Hz
Output Type
SPI
Voltage - Supply
3V ~ 3.6V, 4.75V ~ 5.25V
Features
Temperature Sensor
Operating Temperature
-40°C ~ 125°C (TA)
Package / Case
32-SMD Module
Current - Supply
46 mA
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

Price BreakUnit PriceExtended Price
600$65.25750$39,154.50
Additional Resources
AttributeDescription
Standard Package600