USD

SCL3300
SCL3300-D01-10
Digi-Key Part Number
490-18218-2-ND - Tape & Reel (TR)
490-18218-1-ND - Cut Tape (CT)
490-18218-6-ND - Digi-Reel®
Manufacturer
Murata Electronics
Manufacturer Product Number
SCL3300-D01-10
Supplier
Description
3-AXIS HIGH PERFORMANCE INCLINOM
Manufacturer Standard Lead Time
9 Weeks
Detailed Description
Sensor Inclinometer ±90° X, Y, Z Axis 70Hz Bandwidth 12-SMD, Flat Lead
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Murata Electronics
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Axis
X, Y, Z
Measuring Range
±90°
Sensitivity
-
Bandwidth
70Hz
Output Type
Digital
Interface
SPI
Package / Case
12-SMD, Flat Lead
Operating Temperature
-40°C ~ 125°C
Voltage Rating
3V ~ 3.6V
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
Price and Procurement

918 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names490-18218-2
Standard Package1,000