USD

SCL3300
SCL3300-D01-1
Digi-Key Part Number
490-18217-2-ND - Tape & Reel (TR)
490-18217-1-ND - Cut Tape (CT)
490-18217-6-ND - Digi-Reel®
Manufacturer
Murata Electronics
Manufacturer Product Number
SCL3300-D01-1
Supplier
Description
3-AXIS HIGH PERFORMANCE INCLINOM
Manufacturer Standard Lead Time
9 Weeks
Detailed Description
Sensor Inclinometer ±90° X, Y, Z Axis 70Hz Bandwidth 12-SMD, Flat Lead
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Murata Electronics
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Axis
X, Y, Z
Measuring Range
±90°
Sensitivity
-
Bandwidth
70Hz
Output Type
Digital
Interface
SPI
Package / Case
12-SMD, Flat Lead
Operating Temperature
-40°C ~ 125°C
Voltage Rating
3 V ~ 3.6 V
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
Price and Procurement

681 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$36.92000$36.92
5$35.23800$176.19
10$31.88200$318.82
25$29.36520$734.13
50$26.00900$1,300.45