USD

SCC2130-D08-05
SCC2130-D08-05
Digi-Key Part Number
490-12143-2-ND - Tape & Reel (TR)
490-12143-1-ND - Cut Tape (CT)
490-12143-6-ND - Digi-Reel®
Manufacturer
Murata Electronics
Manufacturer Product Number
SCC2130-D08-05
Supplier
Description
IMU ACCEL/GYRO 3-AXIS SPI
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
Sensor Output
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Murata Electronics
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Accelerometer, Gyroscope, 3 Axis
Output Type
SPI
Operating Temperature
-40°C ~ 125°C (TA)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
Price and Procurement

372 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names490-12143-2
Standard Package50